Part Details for SFR03EZPF8061 by ROHM Semiconductor
Overview of SFR03EZPF8061 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF8061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF8061CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9894 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR03EZPF8061
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 8.06K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF8061) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF8061
|
Mouser Electronics | Thick Film Resistors - SMD 0603 8.06Kohms 1% Anti-Sulfur AEC-Q200 | 3580 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
SFR03EZPF8061
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 8.06K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF8061) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
SFR03EZPF8061
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 8.06K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF8061) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
Part Details for SFR03EZPF8061
SFR03EZPF8061 CAD Models
SFR03EZPF8061 Part Data Attributes
|
SFR03EZPF8061
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF8061
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF8061
This table gives cross-reference parts and alternative options found for SFR03EZPF8061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF8061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FS-88B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF8061 vs FCF03FS-88B-W |
CTTKFR0603FTE8061 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | SFR03EZPF8061 vs CTTKFR0603FTE8061 |
RK73H1JXTD8061F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPF8061 vs RK73H1JXTD8061F |
RC0603FR-108K06 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF8061 vs RC0603FR-108K06 |
RPC0603FT8K06 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF8061 vs RPC0603FT8K06 |
RCS1608F8061CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | SFR03EZPF8061 vs RCS1608F8061CS |
PWR06F8061TEX | Fixed Resistor, 0.1W, 8060ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SFR03EZPF8061 vs PWR06F8061TEX |
MC0603L6F8061SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | SFR03EZPF8061 vs MC0603L6F8061SE |
CHP0603K8061FNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF8061 vs CHP0603K8061FNT131 |
RMC06038K061%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | SFR03EZPF8061 vs RMC06038K061%N |