-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF8200CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9890 In Stock |
|
$0.0046 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF8200
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 820 Ohm 1% 1/10W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF8200) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF8200
|
Mouser Electronics | Thick Film Resistors - SMD 0603 820ohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 13220 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
C1S625901934940
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 4800 |
|
$0.0120 / $0.0259 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0090 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR03EZPF8200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF8200
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SFR03EZPF8200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF8200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTPD8200F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF8200 vs RK73H1JGTPD8200F |
MCR03ERTF8200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPF8200 vs MCR03ERTF8200 |
WR06X8200FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | SFR03EZPF8200 vs WR06X8200FB |
WCR0603-820RFI | RESISTOR, 0.1W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | SFR03EZPF8200 vs WCR0603-820RFI |
RM06F8200CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SFR03EZPF8200 vs RM06F8200CT |
WR06X8200FQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | SFR03EZPF8200 vs WR06X8200FQ |
RMNW16K821FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF8200 vs RMNW16K821FTP |
RK73H1JLTDB8200F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF8200 vs RK73H1JLTDB8200F |
RMCS1/168201%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF8200 vs RMCS1/168201%R |
RMNW16K8200FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | SFR03EZPF8200 vs RMNW16K8200FB |