Part Details for SFR03EZPJ130 by ROHM Semiconductor
Overview of SFR03EZPJ130 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPJ130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ130CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS: Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4990 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
SFR03EZPJ130
|
Avnet Americas | - Tape and Reel (Alt: SFR03EZPJ130) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-SFR03EZPJ130
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0603 case size RoHS: Compliant | 10000 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
Part Details for SFR03EZPJ130
SFR03EZPJ130 CAD Models
SFR03EZPJ130 Part Data Attributes
|
SFR03EZPJ130
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ130
ROHM Semiconductor
Fixed Resistor, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ130
This table gives cross-reference parts and alternative options found for SFR03EZPJ130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGJ0130T4E | Fixed Resistor, 0.0625W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPJ130 vs HQ03WGJ0130T4E |
RM73B1JT130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPJ130 vs RM73B1JT130J |
RK73B1JGTPD130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ130 vs RK73B1JGTPD130J |
RK73B1JTBC130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ130 vs RK73B1JTBC130J |
SWR03JBFW13R0N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SFR03EZPJ130 vs SWR03JBFW13R0N |
CR16TR130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | SFR03EZPJ130 vs CR16TR130J |
TSR3GAJ130V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SFR03EZPJ130 vs TSR3GAJ130V |
RK73B1JXTDD130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPJ130 vs RK73B1JXTDD130J |
RMC16-130JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPJ130 vs RMC16-130JTH |
RK73B1JLTPD130J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPJ130 vs RK73B1JLTPD130J |