Part Details for SFR03EZPJ132 by ROHM Semiconductor
Overview of SFR03EZPJ132 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ132CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14987 In Stock |
|
$0.0034 / $0.1200 | Buy Now |
DISTI #
SFR03EZPJ132
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 1.3K Ohm 5% 1/10W ?200ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPJ132) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPJ132
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14874 |
|
$0.0060 / $0.1200 | Buy Now |
DISTI #
66385508
|
Verical | Res Thick Film 0603 1.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1534 Package Multiple: 1 Date Code: 2213 | Americas - 5000 |
|
$0.0056 / $0.0204 | Buy Now |
DISTI #
C1S625902220260
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0044 / $0.0211 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR03EZPJ132
SFR03EZPJ132 CAD Models
SFR03EZPJ132 Part Data Attributes
|
SFR03EZPJ132
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ132
ROHM Semiconductor
Fixed Resistor, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ132
This table gives cross-reference parts and alternative options found for SFR03EZPJ132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC06J132TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SFR03EZPJ132 vs NRC06J132TRF |