Part Details for SFR03EZPJ135 by ROHM Semiconductor
Overview of SFR03EZPJ135 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ135CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0059 / $0.1300 | Buy Now |
DISTI #
SFR03EZPJ135
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 1.3M Ohm 5% 1/10W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPJ135) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPJ135
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14750 |
|
$0.0080 / $0.1300 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR03EZPJ135
SFR03EZPJ135 CAD Models
SFR03EZPJ135 Part Data Attributes
|
SFR03EZPJ135
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ135
ROHM Semiconductor
Fixed Resistor, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ135
This table gives cross-reference parts and alternative options found for SFR03EZPJ135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JT-135 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ135 vs FCF03JT-135 |
RK73B1JGBK135J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ135 vs RK73B1JGBK135J |
RC0603J135-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SFR03EZPJ135 vs RC0603J135-07-T70 |
CR-03JPD---1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | SFR03EZPJ135 vs CR-03JPD---1M3 |
MCR03FZHJ135 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPJ135 vs MCR03FZHJ135 |
CR0603-16W-135JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SFR03EZPJ135 vs CR0603-16W-135JSNT |
HCHP0603200PPM1.3M5%FTRR0151E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPJ135 vs HCHP0603200PPM1.3M5%FTRR0151E2 |
RMGW16-135JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPJ135 vs RMGW16-135JB |
RMS06JL135 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPJ135 vs RMS06JL135 |
WR06X135JDLV | Fixed Resistor, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | SFR03EZPJ135 vs WR06X135JDLV |