Part Details for SFR03EZPJ272 by ROHM Semiconductor
Overview of SFR03EZPJ272 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPJ272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
755-SFR03EZPJ272
|
Mouser Electronics | Thick Film Resistors - SMD 0603 2.7Kohms 5% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
DISTI #
C1S625902004671
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 4300 |
|
$0.0042 / $0.0057 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR03EZPJ272
SFR03EZPJ272 CAD Models
SFR03EZPJ272 Part Data Attributes
|
SFR03EZPJ272
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ272
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ272
This table gives cross-reference parts and alternative options found for SFR03EZPJ272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTTED272J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ272 vs RK73B1JTTED272J |
0603WGJ0272B4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPJ272 vs 0603WGJ0272B4 |
RK73K1JTBC272J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ272 vs RK73K1JTBC272J |
0603SAJ0272T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPJ272 vs 0603SAJ0272T5 |
TSR3GAJ272V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SFR03EZPJ272 vs TSR3GAJ272V |
FCF03JV-272-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ272 vs FCF03JV-272-W |
RK73B1JGTDB272J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ272 vs RK73B1JGTDB272J |
0603WGJ0272T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPJ272 vs 0603WGJ0272T3E |
0603WGJ0272T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPJ272 vs 0603WGJ0272T5 |
CR16-272JT | Fixed Resistor | ASJ Holdings Limited | SFR03EZPJ272 vs CR16-272JT |