Part Details for SFR03EZPJ274 by ROHM Semiconductor
Overview of SFR03EZPJ274 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ274CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0102 / $0.1300 | Buy Now |
DISTI #
755-SFR03EZPJ274
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 13917 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
62483437
|
Verical | Res Thick Film 0603 270K Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2381 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0290 / $0.0307 | Buy Now |
DISTI #
SFR03EZPJ274
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 270K Ohm 5% 1/10W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPJ274) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SFR03EZPJ274
SFR03EZPJ274 CAD Models
SFR03EZPJ274 Part Data Attributes:
|
SFR03EZPJ274
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ274
ROHM Semiconductor
Fixed Resistor, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ274
This table gives cross-reference parts and alternative options found for SFR03EZPJ274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTBC274J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ274 vs RK73B1JTBC274J |
MCR03FZHJ274 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPJ274 vs MCR03FZHJ274 |
CHP0603200PPM270K5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPJ274 vs CHP0603200PPM270K5%BTR |
RK73B1JGBC274J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ274 vs RK73B1JGBC274J |
RK73B1JGBC274J | RES,SMT,THICK FILM,270K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SFR03EZPJ274 vs RK73B1JGBC274J |
RK73B1JLBC274J | RES,SMT,THICK FILM,270K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SFR03EZPJ274 vs RK73B1JLBC274J |
RM73B1JTDD274J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPJ274 vs RM73B1JTDD274J |
FWF03JT-274 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ274 vs FWF03JT-274 |
FPF03JT-274 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ274 vs FPF03JT-274 |
CHP0603200PPM270K5%FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPJ274 vs CHP0603200PPM270K5%FE2 |