Part Details for SFR03EZPJ392 by ROHM Semiconductor
Overview of SFR03EZPJ392 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR03EZPJ392
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0603 3.9k Ohm 5% 1/10W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR03EZPJ392) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-SFR03EZPJ392
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0603 case size RoHS: Compliant | 9180 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0093 | Buy Now |
DISTI #
SFR03EZPJ392
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0603 3.9k Ohm 5% 1/10W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR03EZPJ392) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 200 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR03EZPJ392
SFR03EZPJ392 CAD Models
SFR03EZPJ392 Part Data Attributes:
|
SFR03EZPJ392
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ392
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ392
This table gives cross-reference parts and alternative options found for SFR03EZPJ392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBC392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ392 vs RK73B1JLBC392J |
FCF03JS-392 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ392 vs FCF03JS-392 |
WCR-WCR0603LF-392-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR03EZPJ392 vs WCR-WCR0603LF-392-J-P-LT |
RMS06JL392 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPJ392 vs RMS06JL392 |
FCF03JT-392 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ392 vs FCF03JT-392 |
MCR03QZHJ392 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPJ392 vs MCR03QZHJ392 |
FPF03JW-392 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ392 vs FPF03JW-392 |
RK73A1JLBK392J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ392 vs RK73A1JLBK392J |
TSR3GJ392V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | SFR03EZPJ392 vs TSR3GJ392V |
CR0603AJW-392EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SFR03EZPJ392 vs CR0603AJW-392EAS |