Part Details for SFR03EZPJ473 by ROHM Semiconductor
Overview of SFR03EZPJ473 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ473CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8413 In Stock |
|
$0.0034 / $0.1300 | Buy Now |
DISTI #
SFR03EZPJ473
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 47K Ohm 5% 1/10W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPJ473) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPJ473
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 21411 |
|
$0.0080 / $0.1200 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR03EZPJ473
SFR03EZPJ473 CAD Models
SFR03EZPJ473 Part Data Attributes
|
SFR03EZPJ473
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ473
ROHM Semiconductor
Fixed Resistor, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ473
This table gives cross-reference parts and alternative options found for SFR03EZPJ473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603LF-473-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR03EZPJ473 vs WCR0603LF-473-J-P-LT |
CR0603AJW-473EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SFR03EZPJ473 vs CR0603AJW-473EAS |
RK73K1JLTD473J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ473 vs RK73K1JLTD473J |
RK73B1JXTD473J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SFR03EZPJ473 vs RK73B1JXTD473J |
RK73B1JLTE473J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ473 vs RK73B1JLTE473J |
MCR03FZHJ473 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPJ473 vs MCR03FZHJ473 |
FCF03JS-473 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPJ473 vs FCF03JS-473 |
RK73B1JTBC473J | RES,SMT,THICK FILM,47K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SFR03EZPJ473 vs RK73B1JTBC473J |
RMC16-473JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPJ473 vs RMC16-473JTE |
RK73B1JGBC473J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ473 vs RK73B1JGBC473J |