Part Details for SFR03EZPJ824 by ROHM Semiconductor
Overview of SFR03EZPJ824 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ824CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0059 / $0.1200 | Buy Now |
DISTI #
SFR03EZPJ824
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 820K Ohm 5% 1/10W ±200ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPJ824) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPJ824
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14974 |
|
$0.0060 / $0.1200 | Buy Now |
DISTI #
C1S625902221083
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0063 / $0.0211 | Buy Now |
Part Details for SFR03EZPJ824
SFR03EZPJ824 CAD Models
SFR03EZPJ824 Part Data Attributes
|
SFR03EZPJ824
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ824
ROHM Semiconductor
Fixed Resistor, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ824
This table gives cross-reference parts and alternative options found for SFR03EZPJ824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL06J824TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SFR03EZPJ824 vs NRCL06J824TR13F |
0603WGJ0824TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPJ824 vs 0603WGJ0824TC |
WCR-WCR0603LF-824-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | SFR03EZPJ824 vs WCR-WCR0603LF-824-J-P-LT |
MCR03ERTJ824 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPJ824 vs MCR03ERTJ824 |
0603SAJ0824CB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPJ824 vs 0603SAJ0824CB |
TSR3GAJ824V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SFR03EZPJ824 vs TSR3GAJ824V |
MCR03EZP824 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPJ824 vs MCR03EZP824 |
RK73B1JGTC824J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPJ824 vs RK73B1JGTC824J |
CR1/16824JV | Fixed Resistor, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | SFR03EZPJ824 vs CR1/16824JV |
WR06X824JTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPJ824 vs WR06X824JTR |