Part Details for SFR10EZPF4751 by ROHM Semiconductor
Overview of SFR10EZPF4751 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR10EZPF4751
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR10EZPF4751CT-ND
|
DigiKey | RES SMD 4.75K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4102 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
SFR10EZPF4751
|
Avnet Americas | Sulfur Tolerant Chip Resistors - Tape and Reel (Alt: SFR10EZPF4751) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-SFR10EZPF4751
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors | 14870 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | RES SMD 4.75K OHM 1% 1/8W 0805 anti sulfur RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0168 / $0.0189 | Buy Now |
Part Details for SFR10EZPF4751
SFR10EZPF4751 CAD Models
SFR10EZPF4751 Part Data Attributes
|
SFR10EZPF4751
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR10EZPF4751
ROHM Semiconductor
Fixed Resistor, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SFR10EZPF4751
This table gives cross-reference parts and alternative options found for SFR10EZPF4751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR10EZPF4751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012F4751CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | SFR10EZPF4751 vs RCS2012F4751CS |
CQ05W8F4751T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR10EZPF4751 vs CQ05W8F4751T5E |
PWC0805-4K75F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | SFR10EZPF4751 vs PWC0805-4K75F |
NQ05W8F4751T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR10EZPF4751 vs NQ05W8F4751T5E |
PWC-PWC0805-4751-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | SFR10EZPF4751 vs PWC-PWC0805-4751-F |
HQ05WAF4751TCE | Fixed Resistor, 0.1W, 4750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | SFR10EZPF4751 vs HQ05WAF4751TCE |
MCR10FZHF4751 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPF4751 vs MCR10FZHF4751 |
RMSW20K4751FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR10EZPF4751 vs RMSW20K4751FB |
HQ05S8F4751T4E | Fixed Resistor, 0.125W, 4750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | SFR10EZPF4751 vs HQ05S8F4751T4E |
MCR10QZHF4751 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPF4751 vs MCR10QZHF4751 |