Part Details for SFR10EZPJ241 by ROHM Semiconductor
Overview of SFR10EZPJ241 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR10EZPJ241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR10EZPJ241CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS: Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
SFR10EZPJ241
|
Avnet Americas | - Tape and Reel (Alt: SFR10EZPJ241) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
DISTI #
755-SFR10EZPJ241
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 8860 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0134 | Buy Now |
DISTI #
SFR10EZPJ241
|
Avnet Americas | - Tape and Reel (Alt: SFR10EZPJ241) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0128 / $0.0146 | Buy Now |
Part Details for SFR10EZPJ241
SFR10EZPJ241 CAD Models
SFR10EZPJ241 Part Data Attributes:
|
SFR10EZPJ241
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR10EZPJ241
ROHM Semiconductor
Fixed Resistor, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SFR10EZPJ241
This table gives cross-reference parts and alternative options found for SFR10EZPJ241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR10EZPJ241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZP241 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | SFR10EZPJ241 vs MCR10EZP241 |
MCR10EZHJ241 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | SFR10EZPJ241 vs MCR10EZHJ241 |
ERJ6GEYJ241V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SFR10EZPJ241 vs ERJ6GEYJ241V |
RMC20-241JTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | SFR10EZPJ241 vs RMC20-241JTH |
MCR10FZHJ241 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 240ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPJ241 vs MCR10FZHJ241 |
MCR10QZHJ241 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 240ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | SFR10EZPJ241 vs MCR10QZHJ241 |