Part Details for SFR14R-1STE1LF by Amphenol Corporation
Overview of SFR14R-1STE1LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW12R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW29R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 29 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW26R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 26 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Price & Stock for SFR14R-1STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR14R-1STE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 14 POS 0.8mm Solder RA SMD Embossed Tape (Alt: SFR14R-1STE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |