Part Details for SFR18EZPF1304 by ROHM Semiconductor
Overview of SFR18EZPF1304 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR18EZPF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR18EZPF1304CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS : Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9994 In Stock |
|
$0.0172 / $0.2300 | Buy Now |
DISTI #
SFR18EZPF1304
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 1206 1.3M Ohm 1% 1/4W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPF1304) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR18EZPF1304
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 14685 |
|
$0.0210 / $0.2300 | Buy Now |
DISTI #
61910183
|
Verical | Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 717 Package Multiple: 1 Date Code: 2206 | Americas - 5000 |
|
$0.0230 / $0.0436 | Buy Now |
DISTI #
61212260
|
Verical | Res Thick Film 1206 1.3M Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0290 / $0.0307 | Buy Now |
|
Quest Components | 4000 |
|
$0.0630 / $0.2100 | Buy Now | |
DISTI #
C1S625902118415
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0184 / $0.0736 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for SFR18EZPF1304
SFR18EZPF1304 CAD Models
SFR18EZPF1304 Part Data Attributes
|
SFR18EZPF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR18EZPF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SFR18EZPF1304
This table gives cross-reference parts and alternative options found for SFR18EZPF1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR18EZPF1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1304FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | SFR18EZPF1304 vs CR1206-4W-1304FT-13 |
FWF06FW-1304 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SFR18EZPF1304 vs FWF06FW-1304 |
RC3216F135ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SFR18EZPF1304 vs RC3216F135ES |
CR1206-4W-1304FPT | Fixed Resistor, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | VENKEL LTD | SFR18EZPF1304 vs CR1206-4W-1304FPT |
RCS3216F1304CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | SFR18EZPF1304 vs RCS3216F1304CS |
WR12W1304FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR18EZPF1304 vs WR12W1304FQL |
NQ06W4F1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR18EZPF1304 vs NQ06W4F1304T5E |
RMS12R-1M3-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | SFR18EZPF1304 vs RMS12R-1M3-F |
CR1206F1M3P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SFR18EZPF1304 vs CR1206F1M3P05 |
RC3216F135GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SFR18EZPF1304 vs RC3216F135GS |