Part Details for SFR18EZPF5601 by ROHM Semiconductor
Overview of SFR18EZPF5601 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR18EZPF5601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR18EZPF5601CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS : Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14880 In Stock |
|
$0.0216 / $0.2300 | Buy Now |
DISTI #
SFR18EZPF5601
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 1206 5.6K Ohm 1% 1/4W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPF5601) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR18EZPF5601
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 18420 |
|
$0.0210 / $0.2300 | Buy Now |
|
Quest Components | 2828 |
|
$0.0630 / $0.2100 | Buy Now | |
DISTI #
C1S625902118521
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0184 / $0.0736 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3536 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for SFR18EZPF5601
SFR18EZPF5601 CAD Models
SFR18EZPF5601 Part Data Attributes
|
SFR18EZPF5601
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR18EZPF5601
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SFR18EZPF5601
This table gives cross-reference parts and alternative options found for SFR18EZPF5601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR18EZPF5601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2512060B5601FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SFR18EZPF5601 vs D2512060B5601FPN |
RMC1/8K5601FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | SFR18EZPF5601 vs RMC1/8K5601FTP |
NRCA12F5601TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | SFR18EZPF5601 vs NRCA12F5601TRQYF |
MCPWR06FTEO5601N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | SFR18EZPF5601 vs MCPWR06FTEO5601N |
AC1206FR-135K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SFR18EZPF5601 vs AC1206FR-135K6L |
RC1206FR-075K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR18EZPF5601 vs RC1206FR-075K6 |
WR12X5601FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR18EZPF5601 vs WR12X5601FGR |
ASC1206-5K6FT5 | RESISTOR, 0.25W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SFR18EZPF5601 vs ASC1206-5K6FT5 |
RMC1/8K562FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SFR18EZPF5601 vs RMC1/8K562FB |
RC3216F562ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | SFR18EZPF5601 vs RC3216F562ES |