Part Details for SFR18EZPJ182 by ROHM Semiconductor
Overview of SFR18EZPJ182 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR18EZPJ182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR18EZPJ182CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS : Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9860 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
SFR18EZPJ182
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 1206 1.8K Ohm 5% 1/4W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR18EZPJ182
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 7930 |
|
$0.0140 / $0.1600 | Buy Now |
DISTI #
61365914
|
Verical | Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 1516 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0455 / $0.0482 | Buy Now |
DISTI #
63285563
|
Verical | Res Thick Film 1206 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 2451 Package Multiple: 1 Date Code: 2227 | Americas - 5000 |
|
$0.0119 / $0.0128 | Buy Now |
|
Quest Components | 4000 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
SFR18EZPJ182
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 1206 1.8K Ohm 5% 1/4W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR18EZPJ182) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for SFR18EZPJ182
SFR18EZPJ182 CAD Models
SFR18EZPJ182 Part Data Attributes:
|
SFR18EZPJ182
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR18EZPJ182
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SFR18EZPJ182
This table gives cross-reference parts and alternative options found for SFR18EZPJ182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR18EZPJ182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2BLBK182J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SFR18EZPJ182 vs SG73P2BLBK182J |
WCR1206LF-182-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR18EZPJ182 vs WCR1206LF-182-J-P-LT |
SG73S2BLTDD182J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SFR18EZPJ182 vs SG73S2BLTDD182J |
SCR32-182JB | Fixed Resistor, 0.33W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SFR18EZPJ182 vs SCR32-182JB |
MC12061801JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SFR18EZPJ182 vs MC12061801JB |
MC1206-182-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SFR18EZPJ182 vs MC1206-182-JT201W |
CR1206-JW-182EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SFR18EZPJ182 vs CR1206-JW-182EPF |
TSR8ZJ182V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SFR18EZPJ182 vs TSR8ZJ182V |
RM73B2BTE182J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SFR18EZPJ182 vs RM73B2BTE182J |
TSR8LTJ182V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SFR18EZPJ182 vs TSR8LTJ182V |