Part Details for SFR9024TM by Fairchild Semiconductor Corporation
Overview of SFR9024TM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR9024TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2221 |
|
RFQ | ||
|
Rochester Electronics | 7.8A, 60V, 0.28ohm, P-Channel Power MOSFET, TO-252 RoHS: Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$0.3675 / $0.4323 | Buy Now |
|
ComSIT USA | ADVANCED P-CHANNEL POWER MOSFET Power Field-Effect Transistor, 7.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant | Europe - 8995 |
|
RFQ |
Part Details for SFR9024TM
SFR9024TM CAD Models
SFR9024TM Part Data Attributes
|
SFR9024TM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SFR9024TM
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 104 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 32 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFR9024TM
This table gives cross-reference parts and alternative options found for SFR9024TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR9024TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR9024 | Power Field-Effect Transistor, 7.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-2 | Fairchild Semiconductor Corporation | SFR9024TM vs SFR9024 |
SFR9024TM | 7.8A, 60V, 0.28ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | SFR9024TM vs SFR9024TM |
SFR9024TF | 7.8A, 60V, 0.28ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | SFR9024TM vs SFR9024TF |
SFR9024TF | Power Field-Effect Transistor, 7.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SFR9024TM vs SFR9024TF |