Part Details for SFS12RSSMTR LFS by C&K
Overview of SFS12RSSMTR LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFS12RSSMTR LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7959
|
Newark | Tactile Switch, 0.1A, 35Vdc, 360Gf, Smd, Product Range:Sfs Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:360Gf, Contact Rating:100Ma At 35Vdc, Ip Rating:Ip40Rohs Compliant: Yes |C&k Components SFS12RSSMTR LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6464 |
|
$0.9780 | Buy Now |
DISTI #
92AH7960
|
Newark | Tactile Switch, 0.1A, 35Vdc, 360Gf, Smd, Product Range:Sfs Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:360Gf, Contact Rating:100Ma At 35Vdc, Ip Rating:Ip40Rohs Compliant: Yes |C&k Components SFS12RSSMTR LFS Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.5200 | Buy Now |
DISTI #
108-SFS12RSSMTRLFSCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 35V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$1.0575 / $2.1000 | Buy Now |
DISTI #
611-SFS12RSSMTRLFS
|
Mouser Electronics | Tactile Switches 100mA 35VDC, 12x12mm, 360gf, SMT, SPST NO RoHS: Compliant | 1350 |
|
$0.9990 / $1.9700 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH TACT SMT SEALED 360G | 1400 |
|
$1.3260 / $1.8451 | Buy Now |
DISTI #
3594328
|
element14 Asia-Pacific | TACTILE SWITCH, 0.1A, 35VDC, 360GF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6464 |
|
$1.1008 / $2.0696 | Buy Now |
DISTI #
3941694
|
element14 Asia-Pacific | TACTILE SWITCH, 0.1A, 35VDC, 360GF, SMD RoHS: Compliant Min Qty: 1 Container: Each | 9088 |
|
$1.1889 / $2.1576 | Buy Now |
DISTI #
3941694
|
Farnell | TACTILE SWITCH, 0.1A, 35VDC, 360GF, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9088 |
|
$1.5606 / $2.0351 | Buy Now |
DISTI #
3594328
|
Farnell | TACTILE SWITCH, 0.1A, 35VDC, 360GF, SMD RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 6 Days Container: Cut Tape | 6464 |
|
$2.4221 | Buy Now |