Part Details for SFS1601G RNG by Taiwan Semiconductor
Overview of SFS1601G RNG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1778IGN#TRPBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LTC2992CMS#PBF | Analog Devices | 2x Wide Rng Pwr Mon | |
LTC2992HMS-1#PBF | Analog Devices | 2x Wide Rng Pwr Mon |
Price & Stock for SFS1601G RNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFS1601G RNG
|
Avnet Americas | Diode Super Fast Rectifier 50V 16A 3-Pin TO-263AB Paper T/R - Tape and Reel (Alt: SFS1601G RNG) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |