Part Details for SFS2-DC12V by Panasonic Electronic Components
Overview of SFS2-DC12V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFS2-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-3094-ND
|
DigiKey | RELAY SAFETY 4PST 6A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
815 In Stock |
|
$9.2960 / $15.2100 | Buy Now |
DISTI #
SFS2-DC12V
|
Avnet Americas | Safety Relay, 12 VDC, DPST-NO, DPST-NC, SF, Through Hole, 6 A, PC Pin (Alt: SFS2-DC12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$12.1856 / $13.7973 | Buy Now |
DISTI #
769-SFS2-DC12V
|
Mouser Electronics | Safety Relays SF Relay Slim t RoHS: Compliant | 0 |
|
$11.4900 / $15.2100 | Order Now |
DISTI #
70912141
|
RS | SAFETY Relay 12VDC 6AMP 4PST | Panasonic Electronic Components SFS2-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6900 / $15.2100 | RFQ |
|
Future Electronics | SFS Series 4PST 6 A 12 VDC PC Pin Through Hole Slim Type Safety Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$13.3300 / $13.5000 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 400Ohm 6A DPST-NO/DPST-NC (40mm 13mm 24mm) THT Safety Relay RoHS: Compliant |
113 In Stock |
|
$11.4300 / $14.2000 | Buy Now |
DISTI #
SFS2-DC12V
|
TTI | Safety Relays SF Relay Slim t RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$11.7700 / $15.2100 | Buy Now |
DISTI #
SFS2-DC12V
|
Avnet Americas | Safety Relay, 12 VDC, DPST-NO, DPST-NC, SF, Through Hole, 6 A, PC Pin (Alt: SFS2-DC12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$12.1856 / $13.7973 | Buy Now |
DISTI #
SFS2-DC12V
|
Avnet Americas | Safety Relay, 12 VDC, DPST-NO, DPST-NC, SF, Through Hole, 6 A, PC Pin (Alt: SFS2-DC12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$12.1856 / $13.7973 | Buy Now |
|
Master Electronics | Relays 12VDC 400Ohm 6A DPST-NO/DPST-NC (40mm 13mm 24mm) THT Safety Relay RoHS: Compliant |
113 In Stock |
|
$11.4300 / $14.2000 | Buy Now |
Part Details for SFS2-DC12V
SFS2-DC12V CAD Models
SFS2-DC12V Part Data Attributes
|
SFS2-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS2-DC12V
Panasonic Electronic Components
Safety Relay, 4PST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 40mm x 13mm x 24mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |