-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5348-ND
|
DigiKey | RELAY SAFETY 4PST 6A 12V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
340 In Stock |
|
$14.5783 / $20.8300 | Buy Now |
DISTI #
SFS2-L-DC12V-D
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 12V 400Ohm Through Hole (Alt: SFS2-L-DC12V-D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$13.8880 / $15.7249 | Buy Now |
DISTI #
667-SFS2-L-DC12V-D
|
Mouser Electronics | Safety Relays SF Relay Slim t RoHS: Compliant | 0 |
|
$15.6200 | Order Now |
DISTI #
74613980
|
RS | Safety RelaySF Relay Slim type | Panasonic Electronic Components SFS2-L-DC12V-D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7000 | RFQ |
|
Future Electronics | SFS Series 4PST 6 A 12 V Non Latching PC Pin Through Hole Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$15.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6900 / $20.8700 | Buy Now |
DISTI #
SFS2-L-DC12V-D
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 12V 400Ohm Through Hole (Alt: SFS2-L-DC12V-D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$13.8880 / $15.7249 | Buy Now |
DISTI #
SFS2-L-DC12V-D
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 12V 400Ohm Through Hole (Alt: SFS2-L-DC12V-D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$13.8880 / $15.7249 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6900 / $20.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFS2-L-DC12V-D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS2-L-DC12V-D
Panasonic Electronic Components
Special Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic |