-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2505-ND
|
DigiKey | RELAY SAFETY 4PST 6A 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
53 In Stock |
|
$21.6494 / $30.3100 | Buy Now |
DISTI #
SFS3-DC24V
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 6A 24VDC 1.6KOhm Through Hole - Bulk (Alt: SFS3-DC24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2912 / $20.7105 | Buy Now |
DISTI #
769-SFS3-DC24V
|
Mouser Electronics | Safety Relays Safety Relay 24VDC 3 Form A 1 Form B RoHS: Compliant | 65 |
|
$21.3300 / $29.7200 | Buy Now |
DISTI #
70158439
|
RS | Relay, E-Mech, Sfty, 3PST-NO, SPST-NC, Cur-Rtg 6A, Ctrl-V 24DC, Vol-Rtg 250/30AC/DC | Panasonic Electronic Components SFS3-DC24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2500 | RFQ |
|
Future Electronics | SF Series 6 A 4PST (3 Form A-1 Form B) 24 V Through Hole Non Latching Slim Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.4100 / $21.6900 | Buy Now |
|
Future Electronics | SF Series 6 A 4PST (3 Form A-1 Form B) 24 V Through Hole Non Latching Slim Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$21.4100 / $22.4800 | Buy Now |
|
Onlinecomponents.com | Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay RoHS: Compliant |
46 In Stock |
|
$20.7100 / $30.9400 | Buy Now |
DISTI #
SFS3-DC24V
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 6A 24VDC 1.6KOhm Through Hole - Bulk (Alt: SFS3-DC24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2912 / $20.7105 | Buy Now |
DISTI #
SFS3-DC24V
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 6A 24VDC 1.6KOhm Through Hole - Bulk (Alt: SFS3-DC24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2912 / $20.7105 | Buy Now |
|
Master Electronics | Relays 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC (40mm 13mm 24mm) THT Safety Relay RoHS: Compliant |
46 In Stock |
|
$20.7100 / $30.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFS3-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFS3-DC24V
Panasonic Electronic Components
Safety Relay, 4PST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(DC)-Max | 0.015 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 40mm x 13mm x 24mm | |
Reference Standard | TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |