Part Details for SFS37T45K384B-F by Cornell Dubilier Electronics Inc
Overview of SFS37T45K384B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFS37T45K384B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5504
|
Newark | Ac Mexico |Cornell Dubilier SFS37T45K384B-F Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $8.7500 | Buy Now |
DISTI #
SFS37T45K384B-F-ND
|
DigiKey | CAP FILM 45UF 10% 370VAC RADIAL Min Qty: 42 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4509 | Buy Now |
DISTI #
598-SFS37T45K384B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 45uF 370V RoHS: Compliant | 0 |
|
$30.9800 / $35.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4000 / $59.7100 | Buy Now |
Part Details for SFS37T45K384B-F
SFS37T45K384B-F CAD Models
SFS37T45K384B-F Part Data Attributes
|
SFS37T45K384B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS37T45K384B-F
Cornell Dubilier Electronics Inc
Film Capacitor, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 97.536 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |