There are no models available for this part yet.
Overview of SFS37T55K384B-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SFS37T55K384B-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56Y5506
|
Newark | Ac Mexico |Cornell Dubilier SFS37T55K384B-F RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6400 / $37.6500 | Buy Now | |
DISTI #
SFS37T55K384B-F-ND
|
DigiKey | CAP FILM 55UF 10% 370VAC RADIAL Min Qty: 42 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9929 | Buy Now | |
DISTI #
598-SFS37T55K384B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 55uF 370V RoHS: Compliant | 0 |
|
$34.1600 / $38.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6200 / $64.2300 | Buy Now | ||
DISTI #
SFS37T55K384B-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 42 | 0 |
|
$15.6800 / $34.1100 | Buy Now |
CAD Models for SFS37T55K384B-F by Cornell Dubilier Electronics Inc
Part Data Attributes for SFS37T55K384B-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Capacitance
|
55 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
53.848 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
97.536 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Quick Connect
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
370 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|