Part Details for SFSD-03-28-G-10.45-S by Samtec Inc
Overview of SFSD-03-28-G-10.45-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-03-28-G-10.45-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-03-28-G-10.45-S-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
SFSD-03-28-G-10.45
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.27m 6 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSD-03-28-G-10.45) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $3.4300 | Buy Now |
DISTI #
200-SFSD-0328G10.45S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.5200 / $3.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $3.4300 | Buy Now |
DISTI #
SFSD-03-28-G-10.45
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.27m 6 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSD-03-28-G-10.45) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $3.4300 | Buy Now |
DISTI #
SFSD-03-28-G-10.45
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.27m 6 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSD-03-28-G-10.45) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $3.4300 | Buy Now |
DISTI #
000000000006172460
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$1.7200 / $3.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $3.4300 | Buy Now |
DISTI #
5cd919d8cd7c1c4c3871fbaf
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Layer | 0 |
|
$1.3300 / $3.4300 | Buy Now |
Part Details for SFSD-03-28-G-10.45-S
SFSD-03-28-G-10.45-S CAD Models
SFSD-03-28-G-10.45-S Part Data Attributes
|
SFSD-03-28-G-10.45-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-03-28-G-10.45-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.165 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 13.3 N |