Part Details for SFSD-04-28-F-08.00-S by Samtec Inc
Overview of SFSD-04-28-F-08.00-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-04-28-F-08.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5427
|
Newark | Double Row Discrete Wire Assembly, 0.050" Pitch Rohs Compliant: Yes |Samtec SFSD-04-28-F-08.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $4.1000 | Buy Now |
DISTI #
SFSD-04-28-F-08.00-S-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$1.9750 / $3.0000 | Buy Now |
DISTI #
SFSD-04-28-F-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 8 POS Discrete Wire Housing RCP - Bulk (Alt: SFSD-04-28-F-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $3.0000 | Buy Now |
DISTI #
200-SFSD0428F0800S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 87 |
|
$1.3300 / $3.0000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$1.1600 / $3.0000 | Buy Now |
DISTI #
SFSD-04-28-F-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 8 POS Discrete Wire Housing RCP - Bulk (Alt: SFSD-04-28-F-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $3.0000 | Buy Now |
DISTI #
000000000005498536
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$1.5000 / $3.0000 | Buy Now |
DISTI #
3683358
|
Farnell | WTB CABLE, 8POS, RCPT-FREE END, 203.2MM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$2.1469 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$1.1600 / $3.0000 | Buy Now |
DISTI #
5cd91974cd7c1c4c38718330
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Layer | 0 |
|
$1.1600 / $3.0000 | Buy Now |
Part Details for SFSD-04-28-F-08.00-S
SFSD-04-28-F-08.00-S CAD Models
SFSD-04-28-F-08.00-S Part Data Attributes:
|
SFSD-04-28-F-08.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-04-28-F-08.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFSD-04-28-F-08.00-S
This table gives cross-reference parts and alternative options found for SFSD-04-28-F-08.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-04-28-F-08.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87340-0896 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | SFSD-04-28-F-08.00-S vs 87340-0896 |
ESQT-104-03-F-D-309 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFSD-04-28-F-08.00-S vs ESQT-104-03-F-D-309 |
20021321-00008C5LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SFSD-04-28-F-08.00-S vs 20021321-00008C5LF |
HLE-104-02-L-DV-PE | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFSD-04-28-F-08.00-S vs HLE-104-02-L-DV-PE |
SSM-104-F-DV-M-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFSD-04-28-F-08.00-S vs SSM-104-F-DV-M-TR |
ESQT-104-02-L-D-309 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFSD-04-28-F-08.00-S vs ESQT-104-02-L-D-309 |
HM1C16D20R10N9LF | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | SFSD-04-28-F-08.00-S vs HM1C16D20R10N9LF |
SSM-104-L-DV-002 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSD-04-28-F-08.00-S vs SSM-104-L-DV-002 |
SSM-104-L-DH-006-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SFSD-04-28-F-08.00-S vs SSM-104-L-DH-006-TR |
MMS-104-02-F-DV-P-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | SFSD-04-28-F-08.00-S vs MMS-104-02-F-DV-P-TR |