Datasheets
SFSD-05-28-G-10.00-S by: Samtec Inc

Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT

Part Details for SFSD-05-28-G-10.00-S by Samtec Inc

Overview of SFSD-05-28-G-10.00-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFSD-05-28-G-10.00-S

Part # Distributor Description Stock Price Buy
DISTI # 83X7012
Newark Double Row Discrete Wire Assembly, 0.050" Pitch Rohs Compliant: Yes |Samtec SFSD-05-28-G-10.00-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.5800
  • 50 $4.8300
  • 100 $4.0900
  • 500 $2.9000
  • 1,000 $2.2100
$2.2100 / $5.5800 Buy Now
DISTI # SFSD-05-28-G-10.00-S-ND
DigiKey .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 46
In Stock
  • 1 $3.1300
  • 25 $2.8300
  • 50 $2.6750
$2.6750 / $3.1300 Buy Now
DISTI # SFSD-05-28-G-10.00
Avnet Americas Cable Assembly Discrete Wire 0.254m 28AWG 10 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-05-28-G-10.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk 0
  • 1 $3.1300
  • 25 $2.8300
  • 50 $2.6300
  • 100 $2.5100
  • 500 $2.1600
$2.1600 / $3.1300 Buy Now
DISTI # 200-SFSD0528G1000S
Mouser Electronics Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 909
  • 1 $3.1300
  • 25 $2.8300
  • 50 $2.6300
  • 100 $2.6000
  • 500 $2.4700
  • 1,000 $2.0400
  • 2,500 $1.8100
  • 5,000 $1.5800
$1.5800 / $3.1300 Buy Now
Onlinecomponents.com .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 0
  • 5 $4.2100
  • 50 $3.4000
  • 100 $3.3500
  • 250 $3.1500
  • 500 $2.3500
  • 1,000 $2.1800
  • 2,500 $1.9300
  • 5,000 $1.7300
$1.7300 / $4.2100 Buy Now
DISTI # 000000000002687001
Sager Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 0
  • 1 $3.1300
  • 25 $2.8300
  • 50 $2.6300
  • 100 $2.5100
  • 500 $2.1600
  • 1,000 $2.0400
$2.0400 / $3.1300 Buy Now
Master Electronics .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 0
  • 5 $4.2100
  • 50 $3.4000
  • 100 $3.3500
  • 250 $3.1500
  • 500 $2.3500
  • 1,000 $2.1800
  • 2,500 $1.9300
  • 5,000 $1.7300
$1.7300 / $4.2100 Buy Now
DISTI # 5cd9192bcd7c1c4c38712e41
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer 0
  • 1 $3.1300
  • 25 $2.8300
  • 50 $2.6300
  • 100 $2.5100
  • 500 $2.1600
  • 1,000 $2.0400
  • 2,500 $1.8100
  • 5,000 $1.5800
$1.5800 / $3.1300 Buy Now

Part Details for SFSD-05-28-G-10.00-S

SFSD-05-28-G-10.00-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFSD-05-28-G-10.00-S Part Data Attributes

SFSD-05-28-G-10.00-S Samtec Inc
Buy Now Datasheet
Compare Parts:
SFSD-05-28-G-10.00-S Samtec Inc Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8544.42
Factory Lead Time 3 Weeks, 1 Day
Samacsys Manufacturer SAMTEC
Body Breadth 0.25 inch
Body Depth 0.44 inch
Body Length 0.265 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -10 °C
Option GENERAL PURPOSE
Plating Thickness 10u inch
Rated Current (Signal) 2.9 A
Termination Type CRIMP
Total Number of Contacts 10

SFSD-05-28-G-10.00-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFSD-05-28-G-10.00-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFSD-05-28-G-10.00-S by Samtec Inc

  • Please alert me when SFSD-05-28-G-10.00-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFSD-05-28-G-10.00-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFSD-05-28-G-10.00-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFSD-05-28-G-10.00-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFSD-05-28-G-10.00-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFSD-05-28-G-10.00-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: