Part Details for SFSD-07-28-F-03.25-DR-NDX by Samtec Inc
Overview of SFSD-07-28-F-03.25-DR-NDX by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-07-28-F-03.25-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-07-28-F-03.25
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.08m 14 Position Discrete Wire Housing to 14 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SFSD-07-28-F-03.25) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3800 / $6.2300 | Buy Now |
DISTI #
200-SD0728F0325DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$4.1800 / $6.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $8.6600 | Buy Now |
DISTI #
000000000006172601
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$4.1800 / $6.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $8.6600 | Buy Now |
DISTI #
5db842e0a75e1a3baf4a00cb
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Layer | 0 |
|
$3.3800 / $6.2300 | Buy Now |