Part Details for SFSD-08-30-H-03.00-SR by Samtec Inc
Overview of SFSD-08-30-H-03.00-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-08-30-H-03.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-08-30-H-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 30AWG 16 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSD-08-30-H-03.00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.6100 / $18.8200 | Buy Now |
DISTI #
000000000002687298
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.6100 / $18.8200 | Buy Now |
Part Details for SFSD-08-30-H-03.00-SR
SFSD-08-30-H-03.00-SR CAD Models
SFSD-08-30-H-03.00-SR Part Data Attributes
|
SFSD-08-30-H-03.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-08-30-H-03.00-SR
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for SFSD-08-30-H-03.00-SR
This table gives cross-reference parts and alternative options found for SFSD-08-30-H-03.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-08-30-H-03.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMA35DREF | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | SFSD-08-30-H-03.00-SR vs EMA35DREF |
EYA35DREF | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | SFSD-08-30-H-03.00-SR vs EYA35DREF |
EMA35DREI | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, #4-40 | Sullins Connector Solutions | SFSD-08-30-H-03.00-SR vs EMA35DREI |
EYA35DREH | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | SFSD-08-30-H-03.00-SR vs EYA35DREH |
EMA35DREN | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Locking | Sullins Connector Solutions | SFSD-08-30-H-03.00-SR vs EMA35DREN |
EMA35DREH | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | SFSD-08-30-H-03.00-SR vs EMA35DREH |
EYA35DREN | Card Edge Connector, 70 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Locking | Sullins Connector Solutions | SFSD-08-30-H-03.00-SR vs EYA35DREN |