Part Details for SFSD-20-28C-G-28.00-SR by Samtec Inc
Overview of SFSD-20-28C-G-28.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28C-G-28.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSD-20-28C-G-28.00-SR-ND
|
DigiKey | DOUBLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9500 | Buy Now |
DISTI #
SFSD-20-28C-G-28.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.711m 40 POS Discrete Wire Housing RCP - Bulk (Alt: SFSD-20-28C-G-28.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7200 / $13.9500 | Buy Now |
DISTI #
200-SFSD2028CG28.0SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.9200 / $13.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6400 / $18.7800 | Buy Now |
DISTI #
000000000005921827
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$10.1600 / $13.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6400 / $18.7800 | Buy Now |
DISTI #
5cd9197ecd7c1c4c38718f55
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$7.9200 / $13.9530 | Buy Now |
Part Details for SFSD-20-28C-G-28.00-SR
SFSD-20-28C-G-28.00-SR CAD Models
SFSD-20-28C-G-28.00-SR Part Data Attributes
|
SFSD-20-28C-G-28.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-28C-G-28.00-SR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |