There are no models available for this part yet.
Overview of SFSD-30-28-G-63.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSD-30-28-G-63.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSD-30-28-G-63.00-SR-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9300 | Buy Now | |
DISTI #
SFSD-30-28-G-63.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.6m 60 POS Discrete Wire Housing RCP - Bulk (Alt: SFSD-30-28-G-63.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4800 / $31.9300 | Buy Now | |
DISTI #
200-SFSD3028G6300SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$23.1800 / $31.9300 | Order Now | |
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.1000 / $42.8500 | Buy Now | ||
DISTI #
000000000005500013
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$23.1800 / $31.9300 | Buy Now | |
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.1000 / $42.8500 | Buy Now | ||
DISTI #
5cd919a3cd7c1c4c3871baca
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$20.5700 / $31.9300 | Buy Now |
CAD Models for SFSD-30-28-G-63.00-SR by Samtec Inc
Part Data Attributes for SFSD-30-28-G-63.00-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFSD-30-28-G-63.00-SR
This table gives cross-reference parts and alternative options found for SFSD-30-28-G-63.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-30-28-G-63.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSDT-30-28-H-12.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-30-28-G-63.00-SR vs SFSDT-30-28-H-12.00-S |
1-531841-3 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | SFSD-30-28-G-63.00-SR vs 1-531841-3 |
SFSDT-30-30-G-12.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-30-28-G-63.00-SR vs SFSDT-30-30-G-12.00-S |
HIF3C-60D-2.54C | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | SFSD-30-28-G-63.00-SR vs HIF3C-60D-2.54C |
SFSDT-30-28-H-48.00-SR | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-30-28-G-63.00-SR vs SFSDT-30-28-H-48.00-SR |
90142-1060 | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | SFSD-30-28-G-63.00-SR vs 90142-1060 |
SFSDT-30-28-H-36.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-30-28-G-63.00-SR vs SFSDT-30-28-H-36.00-S |
SFSDT-30-28-G-25.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-30-28-G-63.00-SR vs SFSDT-30-28-G-25.00-S |
0901600160 | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | SFSD-30-28-G-63.00-SR vs 0901600160 |
SFSDT-30-30-G-10.00-S | Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-30-28-G-63.00-SR vs SFSDT-30-30-G-10.00-S |