Part Details for SFSD-35-28-G-05.00-D-NDX by Samtec Inc
Overview of SFSD-35-28-G-05.00-D-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-35-28-G-05.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-35-28-G-05.00-D-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1400 | Buy Now |
DISTI #
SFSD-35-28-G-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 70 POS Wire to Board to 70 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-35-28-G-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4000 / $38.4200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.6500 / $38.4200 | Buy Now |
DISTI #
SFSD-35-28-G-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 70 POS Wire to Board to 70 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-35-28-G-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4000 / $38.4200 | Buy Now |
DISTI #
000000000003689782
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$27.8200 / $38.4200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.6500 / $38.4200 | Buy Now |
DISTI #
5cd919f7cd7c1c4c38721a8c
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 2 Days Container: Layer | 0 |
|
$24.6500 / $38.4200 | Buy Now |