Part Details for SFSD-50-28-F-99.00-SR by Samtec Inc
Overview of SFSD-50-28-F-99.00-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-50-28-F-99.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-50-28-F-99.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.515m 100 POS Discrete Wire Housing RCP - Bulk (Alt: SFSD-50-28-F-99.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$35.1000 / $55.8600 | Buy Now |
DISTI #
000000000005217995
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$35.1000 / $55.8600 | Buy Now |
Part Details for SFSD-50-28-F-99.00-SR
SFSD-50-28-F-99.00-SR CAD Models
SFSD-50-28-F-99.00-SR Part Data Attributes
|
SFSD-50-28-F-99.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-50-28-F-99.00-SR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFSD-50-28-F-99.00-SR
This table gives cross-reference parts and alternative options found for SFSD-50-28-F-99.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-50-28-F-99.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSDT-50-30-H-12.00-SR | Board Connector, 100 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-50-28-F-99.00-SR vs SFSDT-50-30-H-12.00-SR |
SFSDT-50-28-G-48.00-SL | Board Connector, 100 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-50-28-F-99.00-SR vs SFSDT-50-28-G-48.00-SL |
SFSDT-50-28-H-36.00-S | Board Connector, 100 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFSD-50-28-F-99.00-SR vs SFSDT-50-28-H-36.00-S |
RM242-100-571-5570 | Board Connector, 100 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | SFSD-50-28-F-99.00-SR vs RM242-100-571-5570 |