Part Details for SFSDT-05-28-H-19.09-SR by Samtec Inc
Overview of SFSDT-05-28-H-19.09-SR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-05-28-H-19.09-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-05-28-H-19.09-SR-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9400 | Buy Now |
DISTI #
SFSDT-05-28-H-19.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.48m 10 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSDT-05-28-H-19.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1700 / $6.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $8.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6300 / $8.4300 | Buy Now |
DISTI #
5ece70ead158a67a8f4cd0f3
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Layer | 0 |
|
$2.9000 / $6.1600 | Buy Now |
Part Details for SFSDT-05-28-H-19.09-SR
SFSDT-05-28-H-19.09-SR CAD Models
SFSDT-05-28-H-19.09-SR Part Data Attributes
|
SFSDT-05-28-H-19.09-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-05-28-H-19.09-SR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
Alternate Parts for SFSDT-05-28-H-19.09-SR
This table gives cross-reference parts and alternative options found for SFSDT-05-28-H-19.09-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSDT-05-28-H-19.09-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSDT-05-30-G-05.32-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSDT-05-30-G-05.32-SR |
SFSDT-05-28-H-18.69-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSDT-05-28-H-18.69-SR |
SFSDT-05-28-H-21.00-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSDT-05-28-H-21.00-SR |
SFSD-05-28-G-394.0-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSD-05-28-G-394.0-SR |
SFSDT-05-28-G-05.87-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSDT-05-28-G-05.87-SR |
SFSD-05-28-G-09.62-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSD-05-28-G-09.62-SR |
SFSDT-05-28-G-10.50-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSDT-05-28-G-10.50-SR |
SFSDT-05-28-F-04.00-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | Samtec Inc | SFSDT-05-28-H-19.09-SR vs SFSDT-05-28-F-04.00-SR |