Part Details for SFSDT-20-30-G-03.25-D-NDS by Samtec Inc
Overview of SFSDT-20-30-G-03.25-D-NDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-20-30-G-03.25-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-20-30-G-03.25-D-NDS-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$14.8880 / $15.6700 | Buy Now |
DISTI #
SFSDT-20-30-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-20-30-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6500 / $15.6700 | Buy Now |
DISTI #
200-SDT2030G0325DNDS
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$7.8700 / $15.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8700 / $15.6700 | Buy Now |
DISTI #
SFSDT-20-30-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.082m 30AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-20-30-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6500 / $15.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8700 / $15.6700 | Buy Now |
DISTI #
5cd91b1fcd7c1c4c387371d9
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$7.8700 / $15.6700 | Buy Now |