Part Details for SFSDT-25-28-G-03.75-D-NDX by Samtec Inc
Overview of SFSDT-25-28-G-03.75-D-NDX by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-25-28-G-03.75-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-25-28-G-03.75-D-NDX-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8700 | Buy Now |
DISTI #
SFSDT-25-28-G-03.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.095m 28AWG 24 POS Wire to Board to 25 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-25-28-G-03.7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $20.3200 | Buy Now |
DISTI #
200-SFT2528G0375DNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$12.1700 / $20.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2100 / $20.3200 | Buy Now |
DISTI #
SFSDT-25-28-G-03.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.095m 28AWG 24 POS Wire to Board to 25 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-25-28-G-03.7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1200 / $20.3200 | Buy Now |
DISTI #
000000000003690346
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$14.1400 / $20.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2100 / $20.3200 | Buy Now |
DISTI #
5cd91abfcd7c1c4c3873005a
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$10.2100 / $20.3200 | Buy Now |