Part Details for SFSDT-30-28-G-72.00-SL by Samtec Inc
Overview of SFSDT-30-28-G-72.00-SL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-30-28-G-72.00-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-30-28-G-72.00-SL-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.2800 | Buy Now |
DISTI #
SFSDT-30-28-G-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.828m 28AWG 60 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSDT-30-28-G-72.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3100 / $66.2800 | Buy Now |
DISTI #
200-SFSDT3028G7200SL
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$49.3100 / $66.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2700 / $82.8000 | Buy Now |
DISTI #
000000000003607716
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$46.1000 / $66.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.2700 / $82.8000 | Buy Now |
DISTI #
5cd91b15cd7c1c4c38736622
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$33.2900 / $66.2790 | Buy Now |
Part Details for SFSDT-30-28-G-72.00-SL
SFSDT-30-28-G-72.00-SL CAD Models
SFSDT-30-28-G-72.00-SL Part Data Attributes
|
SFSDT-30-28-G-72.00-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-30-28-G-72.00-SL
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |