Part Details for SFSDT-45-28-G-72.00-SR by Samtec Inc
Overview of SFSDT-45-28-G-72.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SFSDT-45-28-G-72.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSDT-45-28-G-72.00-SR-ND
|
DigiKey | DOUBLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.4900 | Buy Now |
DISTI #
SFSDT-45-28-G-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1.8m 90 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSDT-45-28-G-72.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.9600 / $84.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$50.7400 / $84.5800 | Buy Now | |
DISTI #
SFSDT-45-28-G-72.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1.8m 90 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSDT-45-28-G-72.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.9600 / $84.5800 | Buy Now |
DISTI #
000000000006252490
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$58.8800 / $84.5800 | Buy Now |
|
Master Electronics | 0 |
|
$50.7400 / $84.5800 | Buy Now | |
DISTI #
5f46cf90ade7bd146cc4092c
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$50.7400 / $84.5800 | Buy Now |
Part Details for SFSDT-45-28-G-72.00-SR
SFSDT-45-28-G-72.00-SR CAD Models
SFSDT-45-28-G-72.00-SR Part Data Attributes:
|
SFSDT-45-28-G-72.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-45-28-G-72.00-SR
Samtec Inc
Board Connector, 90 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 2.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |