Part Details for SFSDT-50-28-G-03.00-SS by Samtec Inc
Overview of SFSDT-50-28-G-03.00-SS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSDT-50-28-G-03.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-50-28-G-03.0
|
Avnet Americas | 0.50" Tiger Eye Double Row Discrete Wire Cab - Bag (Alt: SFSDT-50-28-G-03.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$20.3400 / $26.8800 | Buy Now |
DISTI #
200-SFSDT5028G0300SS
|
Mouser Electronics | Samtec 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$19.1600 / $26.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9100 / $36.9800 | Buy Now |
DISTI #
000000000007200536
|
Sager | 0.50 TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$19.1600 / $26.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9100 / $36.9800 | Buy Now |
DISTI #
64b5766e2ec1cbf0695e4211
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Bubble Bag | 0 |
|
$14.4270 / $26.8750 | Buy Now |
Part Details for SFSDT-50-28-G-03.00-SS
SFSDT-50-28-G-03.00-SS CAD Models
SFSDT-50-28-G-03.00-SS Part Data Attributes
|
SFSDT-50-28-G-03.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-50-28-G-03.00-SS
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |