There are no models available for this part yet.
Overview of SFSDT-50-28-G-05.00-DR-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSDT-50-28-G-05.00-DR-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFSDT-50-28-G-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 50 POS Wire to Board to 50 POS Wire to Board SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSDT-50-28-G-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4500 / $39.4800 | Buy Now | |
DISTI #
200-DT5028G0500DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$27.5700 / $39.4800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2700 / $53.0600 | Buy Now | ||
DISTI #
000000000003690641
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$27.5700 / $39.4800 | Buy Now | |
DISTI #
SFSDT-50-28-G-05.00-DR-NDX
|
Avnet Abacus | Cable Assembly Discrete Wire 0.127m 28AWG 50 POS Wire to Board to 50 POS Wire to Board SKT-SKT Crimp-Crimp Bulk (Alt: SFSDT-50-28-G-05.00-DR-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28.2700 / $53.0600 | Buy Now | ||
DISTI #
5cd91aabcd7c1c4c3872e831
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$23.8100 / $39.4800 | Buy Now |