There are no models available for this part yet.
Overview of SFSS-03-28C-G-40.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSS-03-28C-G-40.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSS-03-28C-G-40.00-SR-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6100 | Buy Now | |
DISTI #
SFSS-03-28C-G-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 1m 3 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSS-03-28C-G-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $3.6100 | Buy Now | |
DISTI #
200-SFSS0328CG4000SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$2.0400 / $3.6100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $5.0200 | Buy Now | ||
DISTI #
000000000006252501
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.3200 / $3.6100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $5.0200 | Buy Now | ||
DISTI #
6012c53bdf66d53c21b799b2
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$1.7590 / $3.6120 | Buy Now |
CAD Models for SFSS-03-28C-G-40.00-SR by Samtec Inc
Part Data Attributes for SFSS-03-28C-G-40.00-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.44 inch
|
Body Length
|
0.295 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
825VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.9 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|