Part Details for SFSS-04-28C-H-10.00-SR by Samtec Inc
Overview of SFSS-04-28C-H-10.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-04-28C-H-10.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-04-28C-H-10.00-SR-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
SFSS-04-28C-H-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 4 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-04-28C-H-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $4.1400 | Buy Now |
DISTI #
200-SFSS0428CH10.0SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.3300 / $4.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $5.7300 | Buy Now |
DISTI #
000000000005923891
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.6600 / $4.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1900 / $5.7300 | Buy Now |
DISTI #
5cd91a4ccd7c1c4c38727c9a
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$2.0000 / $4.1400 | Buy Now |
Part Details for SFSS-04-28C-H-10.00-SR
SFSS-04-28C-H-10.00-SR CAD Models
SFSS-04-28C-H-10.00-SR Part Data Attributes
|
SFSS-04-28C-H-10.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-04-28C-H-10.00-SR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for SFSS-04-28C-H-10.00-SR
This table gives cross-reference parts and alternative options found for SFSS-04-28C-H-10.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSS-04-28C-H-10.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-104-S-SV-P-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSM-104-S-SV-P-TR |
SSM-104-L-SV-LC-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSM-104-L-SV-LC-TR |
SSM-104-S-SV-LC-P | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSM-104-S-SV-LC-P |
SSM-104-S-SH-003 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSM-104-S-SH-003 |
SSM-104-TM-SH-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSM-104-TM-SH-TR |
AF1D-200-04-G-CMS-H49-1D | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SFSS-04-28C-H-10.00-SR vs AF1D-200-04-G-CMS-H49-1D |
SSM-104-F-SV-BE-P-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSM-104-F-SV-BE-P-TR |
SSM-104-S-SH-002 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSM-104-S-SH-002 |
SSW-104-02-L-P | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFSS-04-28C-H-10.00-SR vs SSW-104-02-L-P |
A-CS254-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | SFSS-04-28C-H-10.00-SR vs A-CS254-4 |