Part Details for SFSS-05-28C-H-19.68-S by Samtec Inc
Overview of SFSS-05-28C-H-19.68-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-05-28C-H-19.68-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-05-28C-H-19.68-S-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
SFSS-05-28C-H-19.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.5m 5 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-05-28C-H-19.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $4.1000 | Buy Now |
DISTI #
200-SFSS0528CH1968S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.2100 / $4.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $5.5100 | Buy Now |
DISTI #
000000000005923930
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.5600 / $4.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0200 / $5.5100 | Buy Now |
DISTI #
5cd91b2ccd7c1c4c38737fc2
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Layer | 0 |
|
$1.8520 / $4.0950 | Buy Now |
Part Details for SFSS-05-28C-H-19.68-S
SFSS-05-28C-H-19.68-S CAD Models
SFSS-05-28C-H-19.68-S Part Data Attributes
|
SFSS-05-28C-H-19.68-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSS-05-28C-H-19.68-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.271 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 28 AWG |