There are no models available for this part yet.
Overview of SFSS-05-28C-H-19.68-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFSS-05-28C-H-19.68-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSS-05-28C-H-19.68-SR-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7800 | Buy Now | |
DISTI #
SFSS-05-28C-H-19.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.5m 5 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-05-28C-H-19.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 / $4.7800 | Buy Now | |
DISTI #
200-SFSS0528CH1968SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.6700 / $4.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $6.6000 | Buy Now | ||
DISTI #
000000000005923931
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.0600 / $4.7800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.5000 / $6.6000 | Buy Now | ||
DISTI #
5cd91abccd7c1c4c3872fbd2
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$2.2870 / $4.7780 | Buy Now |
CAD Models for SFSS-05-28C-H-19.68-SR by Samtec Inc
Part Data Attributes for SFSS-05-28C-H-19.68-SR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.44 inch
|
Body Length
|
0.271 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
825VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.9 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
28 AWG
|