Part Details for SFSS-05-30-G-12.00-D-NDS by Samtec Inc
Overview of SFSS-05-30-G-12.00-D-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSS-05-30-G-12.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSS-05-30-G-12.00-D-NDS-ND
|
DigiKey | SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4400 | Buy Now |
DISTI #
SFSS-05-30-G-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 30AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSS-05-30-G-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.4900 | Buy Now |
DISTI #
200-FSS0530G1200DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.4200 / $4.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $4.4900 | Buy Now |
DISTI #
SFSS-05-30-G-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 30AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSS-05-30-G-12.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.4900 | Buy Now |
DISTI #
000000000003607816
|
Sager | Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.8100 / $4.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0300 / $4.4900 | Buy Now |
DISTI #
5cd91abccd7c1c4c3872fba5
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$2.0300 / $4.4900 | Buy Now |