Datasheets
SFSS-30-30-G-07.00-S by: Samtec Inc

Board Connector,

Part Details for SFSS-30-30-G-07.00-S by Samtec Inc

Overview of SFSS-30-30-G-07.00-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFSS-30-30-G-07.00-S

Part # Distributor Description Stock Price Buy
DISTI # 612-SFSS-30-30-G-07.00-S-ND
DigiKey SINGLE ROW DISCRETE WIRE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $19.0000
$19.0000 Buy Now
DISTI # SFSS-30-30-G-07.00
Avnet Americas Cable Assembly Discrete Wire 0.178m 30 POS Discrete Wire Housing RCP - Bulk (Alt: SFSS-30-30-G-07.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $12.4500
  • 10 $11.5100
  • 25 $10.8800
  • 50 $10.4800
  • 100 $8.7700
$8.7700 / $12.4500 Buy Now
DISTI # 200-SFSS3030G0700S
Mouser Electronics Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant 0
  • 1 $12.4500
  • 10 $11.5100
  • 25 $10.8800
  • 50 $10.7700
  • 100 $8.7700
  • 500 $8.2000
  • 1,000 $7.0600
$7.0600 / $12.4500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $15.7700
  • 25 $14.2500
  • 50 $13.5900
  • 100 $9.6800
  • 250 $9.1400
  • 500 $8.5300
  • 1,000 $7.4300
$7.4300 / $15.7700 Buy Now
DISTI # 000000000003872913
Sager Rectangular Cable Assemblies Single Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 0
  • 1 $12.4500
  • 10 $11.5100
  • 25 $10.8800
  • 50 $10.4800
  • 100 $8.7700
  • 500 $8.2000
$8.2000 / $12.4500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $15.7700
  • 25 $14.2500
  • 50 $13.5900
  • 100 $9.6800
  • 250 $9.1400
  • 500 $8.5300
  • 1,000 $7.4300
$7.4300 / $15.7700 Buy Now
DISTI # 5cd91b41cd7c1c4c3873977d
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer 0
  • 1 $12.4500
  • 10 $11.5100
  • 25 $10.8800
  • 50 $10.4800
  • 100 $8.7700
  • 500 $8.2000
  • 1,000 $7.0600
  • 1,750 $5.9200
$5.9200 / $12.4500 Buy Now

Part Details for SFSS-30-30-G-07.00-S

SFSS-30-30-G-07.00-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFSS-30-30-G-07.00-S Part Data Attributes

SFSS-30-30-G-07.00-S Samtec Inc
Buy Now Datasheet
Compare Parts:
SFSS-30-30-G-07.00-S Samtec Inc Board Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8544.42
Body Breadth 0.2 inch
Body Depth 0.44 inch
Body Length 1.521 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 825VAC V
Durability 100 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -10 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 10u inch
Rated Current (Signal) 2.9 A
Terminal Pitch 1.27 mm
Termination Type WIRE
Total Number of Contacts 30
Wire Size-Max 30 AWG
Wire Size-Min 28 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFSS-30-30-G-07.00-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFSS-30-30-G-07.00-S by Samtec Inc

  • Please alert me when SFSS-30-30-G-07.00-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFSS-30-30-G-07.00-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFSS-30-30-G-07.00-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFSS-30-30-G-07.00-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFSS-30-30-G-07.00-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFSS-30-30-G-07.00-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: