Part Details for SFSST-04-28-G-03.26-S by Samtec Inc
Overview of SFSST-04-28-G-03.26-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-04-28-G-03.26-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-04-28-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 4 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-04-28-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $2.7500 | Buy Now |
DISTI #
SFSST-04-28-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 4 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-04-28-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFSST-04-28-G-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 0.083m 4 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-04-28-G-03.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005501574
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3700 / $2.7500 | Buy Now |
Part Details for SFSST-04-28-G-03.26-S
SFSST-04-28-G-03.26-S CAD Models
SFSST-04-28-G-03.26-S Part Data Attributes
|
SFSST-04-28-G-03.26-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-04-28-G-03.26-S
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |