Part Details for SFSST-04-28-G-84.00-SR by Samtec Inc
Overview of SFSST-04-28-G-84.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-04-28-G-84.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSST-04-28-G-84.00-SR-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
SFSST-04-28-G-84.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 2.134m4 Position Discrete Wire Housing Receptacle - Bulk (Alt: SFSST-04-28-G-84.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $7.2000 | Buy Now |
DISTI #
200-SFSST0428G8400SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$3.5500 / $7.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $9.2800 | Buy Now |
DISTI #
000000000006312102
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$4.8100 / $7.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4500 / $9.2800 | Buy Now |
DISTI #
60352fc11c1cf19ba0c6d103
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$3.5500 / $7.2000 | Buy Now |
Part Details for SFSST-04-28-G-84.00-SR
SFSST-04-28-G-84.00-SR CAD Models
SFSST-04-28-G-84.00-SR Part Data Attributes
|
SFSST-04-28-G-84.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-04-28-G-84.00-SR
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.345 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |