Part Details for SFSST-20-28-F-05.00-S by Samtec Inc
Overview of SFSST-20-28-F-05.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFSST-20-28-F-05.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSST-20-28-F-05.00-S-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6900 | Buy Now |
DISTI #
SFSST-20-28-F-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 20 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-20-28-F-05.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $5.4700 | Buy Now |
DISTI #
200-SFSST2028F0500S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.9500 / $5.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $7.3600 | Buy Now |
DISTI #
000000000005219281
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.4200 / $5.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $7.3600 | Buy Now |
DISTI #
5cd91af6cd7c1c4c387341e8
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$2.4700 / $5.4700 | Buy Now |
Part Details for SFSST-20-28-F-05.00-S
SFSST-20-28-F-05.00-S CAD Models
SFSST-20-28-F-05.00-S Part Data Attributes
|
SFSST-20-28-F-05.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-20-28-F-05.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.021 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 28 AWG |