Part Details for SFSST-20-28-G-16.00-S by Samtec Inc
Overview of SFSST-20-28-G-16.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-20-28-G-16.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFSST-20-28-G-16.00-S-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2400 | Buy Now |
DISTI #
SFSST-20-28-G-16.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 20 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-20-28-G-16.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $9.5200 | Buy Now |
DISTI #
200-SFSST2028G16.00S
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.4000 / $9.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7600 / $12.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7600 / $12.0800 | Buy Now |
DISTI #
5cd91b82cd7c1c4c3873e0f2
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$4.5300 / $9.5200 | Buy Now |
Part Details for SFSST-20-28-G-16.00-S
SFSST-20-28-G-16.00-S CAD Models
SFSST-20-28-G-16.00-S Part Data Attributes:
|
SFSST-20-28-G-16.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-20-28-G-16.00-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |